Helukabel 13404 MEGAFLEX® 500 Control Lead 18G 1mm² Grey per metre

Image Representative of Range

Helukabel 13404 MEGAFLEX® 500 Control Lead 18G 1mm² Grey per metre

MPN
13404
Brand
HELUKABEL
EAN-13
2050005360553
Order Code
04-2207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £9.73 £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 07/10/2026

The Helukabel MEGAFLEX® 500 Control Lead is an oil-resistant and flame-resistant cable designed for durability and flexibility. It features 18 wires of 1 mm² size, providing reliable performance for industrial environments and control systems. Typical applications include use in control cabinets and machinery where robust and flexible cabling is required.
Colour Grey
Number of Cores 8
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 12.70mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot