Helukabel 13347 MEGAFLEX 500 control lead 4G 0.50 mm² grey per metre

Image Representative of Range

Helukabel 13347 MEGAFLEX 500 control lead 4G 0.50 mm² grey per metre

MPN
13347
Brand
HELUKABEL
EAN-13
2050005351285
Order Code
04-2191
Country of Origin
Germany
View Full Product Range (48)

Discontinued


Helukabel manufactures the MEGAFLEX® 500 control lead, which is flame-resistant and oil-resistant, ensuring durability in demanding environments. The cable is ideal for use in industrial automation and machinery control systems. Sold per metre.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 5.70mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Trustpilot