Helukabel 11023427 Aufmaster AM1 Cable length gauge with free app

MPN
11023427
Brand
HELUKABEL
EAN-13
2050009144272
Order Code
04-2181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £516.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 12/10/2026

The Helukabel Aufmaster AM1 Cable Length Gauge is designed for accurately measuring cable lengths. It is suited for industrial and electrical applications where precise cable measurement is essential. This reliable tool helps ensure efficiency in cable management and installation tasks.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot