Helukabel 11009059 TROMBOI 500 mobile Cable drum unwinder robust easy use

MPN
11009059
Brand
HELUKABEL
EAN-13
2050006446829
Order Code
04-2176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £551.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/11/2026

The Helukabel TROMBOI 500 mobile cable drum unwinder is a robust and portable solution for easily dispensing cable from large drums. This unwinder is ideal for use in construction sites, workshops, or any setting that requires frequent cable handling. Its mobile design facilitates convenient movement and efficient operation for various cable management tasks.
Type Cable dispenser
Colour Grey
Dimensions (L x W x H) 550 x 530 x 80 mm
Height 80mm
Length 550mm
Weight 8.00kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot