HellermannTyton PCS-PC Plain Hole Connector for Metallic Conduits, IP54

A range of HellermannTyton Plain Hole Conduit Connectors from the PCS-PC Series approved to IP54. The connectors that act like a locking device comprise of two parts, the shell and the body without a thread. The connectors have been manufactured from nickel plated brass.

  • Two part fitting comprising shell and body without thread
  • Body is fitted to the conduit through the opposite side of the entry
  • Acts as a locking device
  • Provides a smooth entry bush
  • Material: Nickel Plated Brass (NPB)
  • Operating temperature: -100°C to +300°C
  • Approved to IP54
  • Supplied in nickel plated brass
Description Image Product Buy Pricing (Ex VAT) Diameter Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-31202 PCS16-PC Plain Hole Conduit Connector IP54 13mm
HellermannTyton 166-31202 PCS16-PC Plain Hole Conduit Connector IP54 13mm
Standard range
Order code: 49-6550
MPN: 166-31202

Despatched within 4 working days - 4 in stock
1+ £3.14
Price per unit Ex VAT
13mm Plain hole connector Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-31203 PCS20-PC Plain Hole Conduit Connector IP54 16.9mm
HellermannTyton 166-31203 PCS20-PC Plain Hole Conduit Connector IP54 16.9mm
Standard range
Order code: 49-6551
MPN: 166-31203

Despatched within 4 working days - 5 in stock
2+ £3.59
Price per unit Ex VAT
16.9mm Plain hole connector Nickel plated n/a Brass +300°C -100°C

Trustpilot