HellermannTyton Helawrap Cable Cover, HWPP Series

A range of HellermannTyton Helawrap that is the ideal solution for bundling and protecting cables in industrial, as well as in home or office environments. Due to its special profile and handy applicator tool, Helawrap can be applied rapidly and effortlessly. The unique design allows the user to branch off cable at any point along the cover with ease. Helawrap can also be removed and re-applied as often as required.

Ideal for applications in the electrical industry, panel building, machine, automotive and truck manufacturing. A handy applicator tool is included in every pack.

  • Ideal solution for bundling, protecting and fixing cables
  • Quick and effortless to apply
  • Good abrasion protection
  • Special profile enables branching off cable at any point
  • Can be removed and reapplied often
  • Material: Polypropylene (PP)
  • Operating temperature: -60°C to +110°C
  • Flammability: UL94 HB
  • Supplied with handy applicator tool
  • Available in lengths of 2 and 25m
  • Available in Black or Grey
Description Image Product Buy Pricing (Ex VAT) Diameter Colour Length Material Type Maximum Temperature Min. temperature
HellermannTyton 161-64205 HWPP-16MM-PP-GY-K1 Helawrap Hose Grey 15mm (2m)
HellermannTyton 161-64205 HWPP-16MM-PP-GY-K1 Helawrap Hose Grey 15mm (2m)
Standard range
Order code: 49-8082
MPN: 161-64205

Despatched within 4 working days - 196 in stock
1+ £11.69
Price per unit Ex VAT
15mm Grey 2m Polypropylene Helawrap +110°C -60°C
HellermannTyton 161-64405 HWPP-25MM-PP-GY-K1 Helawrap Hose Grey 25mm (2m)
HellermannTyton 161-64405 HWPP-25MM-PP-GY-K1 Helawrap Hose Grey 25mm (2m)
Standard range
Order code: 49-8083
MPN: 161-64405

Despatched within 4 working days - 59 in stock
1+ £15.06
Price per unit Ex VAT
27mm Grey 2m Polypropylene Helawrap +110°C -60°C

Trustpilot