HellermannTyton Cable Ties Inside Serrated 670N Loop Strength, RLT Series

These HellermannTyton Cable Ties with the Inside Serrated, are from the RLT-Series. They have an extended pawl, that allows for the quick and simple release of the tie. This allows the tie to be re-opened and re-used time and again.

They have been manufactured in Polyamide PA66, and are suitable for indoor, outdoor and high temperature applications.

Used in a wide range of industries these releasable and reusable ties are ideal where temporary installation, or, the addition or removal of cables is required, e.g. Theatres, outdoor events or prototype harnessing work.

  • Material: Polyamide 6.6 UV Resistant (PA66W)
  • Operating temperature: -40°C to +85°C
  • Flammability: UL94 V2
  • Supplied width: 8.9mm
  • Available in Natural and Black
  • Supplied in packs of 50
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Minimum holding force Material Type Maximum Temperature Min. temperature
HellermannTyton 111-70119 RLT150-N66-NA-L1 Releaseable Tie Nat 8.9mm (pack 50)
HellermannTyton 111-70119 RLT150-N66-NA-L1 Releaseable Tie Nat 8.9mm (pack 50)
Extended range
Order code: 49-7340
MPN: 111-70119

Available to back order
1+ £48.76
Price per unit Ex VAT
Ecru Polyamide 6.6 Releasable +85°C -40°C
HellermannTyton 111-70110 RLT150-N66-BK-L1 Releaseable Tie Black 8.9mm (pack 50)
HellermannTyton 111-70110 RLT150-N66-BK-L1 Releaseable Tie Black 8.9mm (pack 50)
Standard range
Order code: 49-7339
MPN: 111-70110

Despatched within 4 working days - 19 in stock
1+ £47.53
Price per unit Ex VAT
Black 770(L) x 8.9(W)mm 670 N Polyamide 6.6 Releasable +85°C -40°C

Trustpilot