HellermannTyton Acessories for Retaining the Helawrap Open CableCover, HWClips

The HellermannTyton Helawrap Accessory Set HWClip and HWBase is a family of retaining clips for the Helawrap Cable Management System.

The applications for this system are almost unlimited. Each clip size sits snugly around the Helawrap cable cover and holds it firmly. Thanks to the innovative coupling system, each clip can be joined to a mounting plate or another clip of any size. Many clips can be linked together and each can turn freely.

As a result, any number of differing cable sizes can be bundled together, organised and protected flexibly and efficiently. The clips can be easily released and re-used. With the highly adaptable mounting plate, cables can be protected alongside most existing structures and installations. The plate can be fixed either with screws, with cable ties threaded through or around the base of the plate, or with an adhesive to provide a long-lasting hold.

Helawrap clips and mounting plates can be linked into chains to bundle, protect and fix any number of cables on industrial machines. They can also be used in wiring cabinets, particularly in the door area where movement is a requirement. Helawrap accessories are also used to manage cables in the office or home.

  • Mounts and routes Helawrap cable cover flexibly and efficiently
  • Fit snugly around the cable cover and holds it tight
  • Each clip can be joined to mounting plate or other clips of any size
  • Each clip rotates freely
  • Easily released and re-used
  • Mounting plates fixed with screws, cable ties or adhesive
  • Material: Polyamide 6.6 High Imp. Mod, Heat Stab. (PA66HIRHS)
  • Operating temperature: -40°C to +105°C
  • Flammability: UL94 HB
  • Supplied in Black
  • Available HWBASEA Mounting Plate (161-64012, (order code 49-7823))
  • Available Cable Clips in 8, 16, 20, 25 and 30mm sizes
Description Image Product Buy Pricing (Ex VAT) Compatible With Max Wire Diameter Type Material Colour Maximum Temperature Min. temperature Mounting
HellermannTyton 161-64002 HWCLIP08 Cable Clip Black 8mm
HellermannTyton 161-64002 HWCLIP08 Cable Clip Black 8mm
Standard range
Order code: 49-7818
MPN: 161-64002

Despatched within 4 working days - 58 in stock
10+ £0.479
100+ £0.443
500+ £0.414
Price per unit Ex VAT
Helawrap size: 8mm 8mm Wire saddle Nylon 66 Black +105°C -40°C Self adhesive
HellermannTyton 161-64004 HWCLIP16 Cable Clip Black 16mm
HellermannTyton 161-64004 HWCLIP16 Cable Clip Black 16mm
Standard range
Order code: 49-7819
MPN: 161-64004

Despatched within 4 working days - 19 in stock
10+ £0.593
Price per unit Ex VAT
Helawrap size: 16mm 16mm Wire saddle Nylon 66 Black +105°C -40°C Self adhesive
HellermannTyton 161-64008 HWCLIP25 Cable Clip Black 25mm
HellermannTyton 161-64008 HWCLIP25 Cable Clip Black 25mm
Standard range
Order code: 49-7821
MPN: 161-64008

Despatched within 4 working days - 114 in stock
5+ £0.714
Price per unit Ex VAT
Helawrap size: 25mm 25mm Wire saddle Nylon 66 Black +105°C -40°C Self adhesive
HellermannTyton 161-64010 HWCLIP30 Cable Clip Black 30mm
HellermannTyton 161-64010 HWCLIP30 Cable Clip Black 30mm
Standard range
Order code: 49-7822
MPN: 161-64010

Despatched within 4 working days - 122 in stock
5+ £0.834
10+ £0.772
100+ £0.721
500+ £0.699
Price per unit Ex VAT
Helawrap size: 30mm 30mm Wire saddle Nylon 66 Black +105°C -40°C Self adhesive

Trustpilot