HellermannTyton 897-90027 Cable Scout+ CS-ACG1630 Rods & Cable Grips 16-30mm

MPN
897-90027
EAN-13
4031026406381
Order Code
49-7711
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £63.94 £63.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This Cable Scout+ CS-ACG1630 rods and cable grips 16-30mm from Hellerman Tyton have been designed to grip objects from the outside and provide a very reliable super fast method for securing pipes and cables to the rods.

Just open a grip by compressing the braided sleeving, push it over a cable and let go, the material will contract immediately and establish a tight grip of the cable to the tool.


  • Length: 295mm
  • Weight: 0.074kg
  • Metal material
  • Bundle Ø max. 30.0mm
  • Bundle Ø min. 16.0mm
  • Quantity: 2
  • Manufacturer's part 897-90027
  • Type Cable rod accessories
    Length 0.29m
    Pieces 2
    Quantity 2

    Reviews

    Be the first to submit a review

    Trustpilot