HellermannTyton 897-90008 Cable Scout+ CS-PN Rod Sets 5mm x 1m - 1 Pair

MPN
897-90008
EAN-13
4031026406329
Order Code
49-7707
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This pair of semi trans white Cable Scout+ CS-PN Rod Sets 5mm x 1m from Hellerman Tyton is a professional cable installation tool which enables installation jobs to be done in record time, even in the most challenging environments.

The rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 80kg, making them ideal when looking to inspect, illuminate and retrieve.


  • Colour: Red
  • Fully flexible
  • Length: 1m
  • Ø 5mm
  • Weight: 0.07kg
  • Manufacturer's part 897-90008
  • Type Cable rods
    Colour White (transparent)
    Length 1m
    Pieces 2

    Reviews

    Be the first to submit a review

    Trustpilot