HellermannTyton 712-00254 HelaTape Tex - Textile Tape - Black - 25mm x 25m

MPN
712-00254
EAN-13
4031026450131
Order Code
49-7058

Discontinued


This black HelaTape textile tape 25mm x 25m from Hellermann Tyton is highly tear-resistant in longitudinal direction, but easy to strip-off by hand in lateral direction.

The matt finish of the surface allows the tape to be used in stage and set building where light reflections need avoiding, while also ideal for various applications like bundling, fixing and identification. The high quality rubber based adhesive means the tape can be removed without residues.


  • Cotton, polyester fabric material
  • Colour: Black
  • Content: 1 roll
  • Length: 25m
  • Width: 25mm
  • Thickness: 0.31mm
  • Operating temperature: -30°C to +80°C
  • Halogen free
  • Manufacturer's part 712-00254

Trustpilot