HellermannTyton 711-10201 HTAPE self-fusing gum tape 6.7x38mm 1pc airtight

Image Representative of Range

HellermannTyton 711-10201 HTAPE self-fusing gum tape 6.7x38mm 1pc airtight

MPN
711-10201
EAN-13
4031026548821
Order Code
04-2155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

HellermannTyton's HTAPE-POWER600-38x6.7-NR-BK is a self-sealing low-voltage insulating tape measuring 6.7 metres in length and 38 millimetres in width. This adhesive tape is commonly used for electrical insulation and colour coding applications. It is designed to ensure reliable performance in electrical installations.
Type Tape
Width 38mm
Length 6.7m
Adhesive Tape Features Self-fusing
Dimensions (L x W) 6.7 m x 38 mm
Misc Attribute HTAPE-POWER600-38x6.7-NR-BK (6.7)

Reviews

Be the first to submit a review

Trustpilot