HellermannTyton 711-10000 HTAPE-SHIELD310-EPR-BK Tape conductive 4.6m x 19mm

MPN
711-10000
EAN-13
4031026548760
Order Code
04-2152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's HTAPE-SHIELD310-EPR-BK is a 4.6 m long and 19 mm wide conductive, self-sealing shielding tape. This adhesive tape is ideal for electrical insulation tasks, providing a reliable solution for ensuring proper shielding in installations. Commonly used in electrical and installation technology, it offers excellent protection and colour coding capabilities.
Type Tape
Width 19mm
Length 4.6m
Adhesive Tape Features Self-fusing
Dimensions (L x W) 4.6 m x 19 mm
Misc Attribute HTAPE-SHIELD310-EPR-BK

Reviews

Be the first to submit a review

Trustpilot