HellermannTyton 710-00604 HelaTape Flex 1000+ PVC Tape - Red - 19mm x 20m

MPN
710-10604
EAN-13
4031026548609
Order Code
49-8314
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This red HelaTape Flex 1000+ premium PVC tape 19mm x 20m from Hellermann Tyton is an all-weather, professional grade, self-adhesive vinyl tape providing excellent performance over a wide range of temperatures. Protects outer jacket over splices and all low temperature applications.


  • Colour: Red
  • Primary insulation for splices up to 600V
  • Flame retardant
  • Content: 1 roll
  • Length: 20m
  • Width: 19mm
  • Thickness: 0.18mm
  • Adhesion to backing 2N/10mm
  • Adhesion to steel: 2.2N/10mm
  • Breaking strength 30N/10mm
  • Dielectric strength 45kV/mm
  • Elongation at break 280%
  • Operating temperature -18°C to +105°C
  • Manufacturer's part 710-00604
Type PVC Tape
Width 19mm
Length 20m
Colour Red
Maximum Temperature +105°C
Min. temperature -18°C

Reviews

Be the first to submit a review

Trustpilot