HellermannTyton 710-00154 HelaTape Flex 15 Electrical Tape Green 20mx19mm

Image Representative of Range

HellermannTyton 710-00154 HelaTape Flex 15 Electrical Tape Green 20mx19mm

MPN
710-00154
EAN-13
4031026479873
Order Code
12-0449
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

HellermannTyton's HelaTape Flex 15 is a high-quality electrical tape measuring 20 metres in length and 19 mm in width, in a green colour. The tape provides reliable insulation, protection, and colour coding in a variety of electrical applications. It is ideal for both professional and household use, ensuring safety and durability in electrical installations.
Type Electrical Tape
Width 19mm
Length 20m
Colour Green
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Misc Attribute HelaTape Flex 15
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot