HellermannTyton 633-04020 HV1402-PVC-BK-M1 Grommet Black 7.0 x 2.0

MPN
633-04020
EAN-13
2050000176616
Order Code
49-8111
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,134 in stock

The HellermannTyton 633-04020 HV1402 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 7.0 x 2.0mm
  • Inside diameter: 6mm
  • Material: PVC
  • Mounting hole diameter: 18.5mm
  • Outside diameter: 23mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-04020 HV1402
Type Standard
Colour Black
Cable Diameter Max 6mm
Diameter 23mm
Dimensions 7.0 x 2.0mm
Height 7mm
Material PVC-FR
Min. temperature -30°C
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 18.5mm

Reviews

Be the first to submit a review

Trustpilot