HellermannTyton 632-02060 HV2206 PVC Black Bend Relief Ø5.6mm 1pc

Image Representative of Range

HellermannTyton 632-02060 HV2206 PVC Black Bend Relief Ø5.6mm 1pc

MPN
632-02060
EAN-13
2050004617795
Order Code
04-2132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

HellermannTyton's HV2206 PVC-FR BK 500 is a black PVC bend relief grommet. It is designed for cables with a maximum diameter of 5.6 mm and provides protection against bending strain. Typically used in electrical and electronic applications, it helps prolong the lifespan of cables and provides a neat finish.
Type Bend relief
Colour Black
Clamp Diameter 5.5mm
Diameter 5.6mm
Dimensions (Ø x H) 11 mm x 11 mm
Halogen-free No
Height 11mm
Length 47mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV2206 PVC-FR BK 500
Panel Hole Diameter 5.6mm
Weight 2.8g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot