HellermannTyton 632-01020 HV2101A-PVC-BK-M1 Anti-kink System Black

MPN
632-01020
EAN-13
2050000450235
Order Code
49-7878
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,097 in stock

The HellermannTyton 632-01020 HV2101A is a Strain Protection Grommet (Bend Protection Grommet) that has been manufactured from flexible PVC and non-migrating Helvin. It has excellent insulating properties and is resistant to chemicals.
Bend protection grommets are typically used for protection of cables at apertures in casings.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.6mm
  • Inside diameter: 5.3mm
  • Mounting hole diameter: 9mm
  • Outside diameter: 9.5 - 13mm
  • Supplied in Black
  • Supplied Singularly
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 632-01020 HV2101A
Type Bend protection grommet
Colour Black
Diameter 13mm
Material Polyamide
Min. temperature -30°C
Size 35mm

Reviews

Be the first to submit a review

Trustpilot