HellermannTyton 600-02949 Cable Sleeve Neoprene Black Dia 9mm 1 piece

Image Representative of Range

HellermannTyton 600-02949 Cable Sleeve Neoprene Black Dia 9mm 1 piece

MPN
600-02949
EAN-13
5022660690976
Order Code
12-0437
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,209 in stock

The HellermannTyton cable sleeve, model H50X25BK CR BK 500, is made of neoprene and comes in black. It accommodates terminals with a maximum diameter of 9 mm, making it suitable for bundling and protecting electrical cables in industrial and automotive applications. This protective sleeve ensures durability and insulation in various environments.
Sleeve Diameter 6mm
Colour Black
Length 25mm
Material Chloroprene
Type Cable sleeve
Clamp Ø 5mm
Dim (Ø x L) 6 mm x 25 mm
Halogen free No
Min. temperature -65°C
Misc Attribute H50X25BK CR BK 500
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot