HellermannTyton 600-02497 Cable Sleeve Black Neoprene Ø28mm 1pc

MPN
600-02497
EAN-13
2050004617825
Order Code
04-2104
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

HellermannTyton's TH170X50BK CR BK 100 is a neoprene black cable sleeve designed with a maximum terminal diameter of 28 mm. It provides robust protection for cables and wires, suitable for organising and shielding them against environmental factors. This durable grommet is ideal for use in automotive, industrial, and electrical applications.
Sleeve Diameter 19.4mm
Colour Black
Length 50mm
Material Neoprene
Type Cable sleeve
Clamp Ø 17mm
Dim (Ø x H) 19.4 mm x 19.4 mm
Halogen free No
Height 19.4mm
Maximum Temperature 95°C
Min. temperature -65°C
Misc Attribute TH170X50BK CR BK 100
Terminal Ø (max.) 28mm
Weight 0.4g
Width 19.4mm

Reviews

Be the first to submit a review

Trustpilot