HellermannTyton 600-02493 TH100X35BK Cable Sleeve Neoprene Dia20mm Black

Image Representative of Range

HellermannTyton 600-02493 TH100X35BK Cable Sleeve Neoprene Dia20mm Black

MPN
600-02493
EAN-13
2050003637039
Order Code
12-0429
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 627 in stock

HellermannTyton manufactures the TH100X35BK CR BK 100 cable sleeve, designed for terminal diameters up to 20 mm. This black neoprene sleeve is durable and flexible, providing protection for cables. It is typically used in electrical and automotive applications to shield cables from wear and environmental factors.
Sleeve Diameter 11mm
Colour Black
Length 35mm
Material Chloroprene
Type Cable sleeve
Clamp Ø 10mm
Dim (Ø x L) 11 mm x 35 mm
Halogen free No
Min. temperature -65°C
Misc Attribute TH100X35BK CR BK 100
Terminal Ø (max.) 20mm

Reviews

Be the first to submit a review

Trustpilot