HellermannTyton 598-14027 HELASIGN Cable Label Red 19.05x12.70mm 120-Pack

Image Representative of Range

HellermannTyton 598-14027 HELASIGN Cable Label Red 19.05x12.70mm 120-Pack

MPN
598-14027
EAN-13
4031026295091
Order Code
12-0423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton 598-14027 HSMB-C2-1402-RD is a red cable identifier with dimensions of 19.05 x 12.70 mm and includes 120 labels. The heatshrink label is designed for industrial labelling applications, particularly in cable processing and emc products. This product is ideal for organising and identifying cables efficiently in various industrial settings.
Type Cable Markers
Colour Red
Material Type 120, vinyl film, coloured
Labels per sheet 12
Length 50.80mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute HSMB-C2-1402-RD
Number of labels 120
Operating Temperature -40 - +80°C
Series Helasign
Temperature Range -40 - +80°C
Width 19.05mm
Writing area 19.05 x 12.70 mm
Writing area length 19.05mm
Writing area width 12.70mm

Reviews

Be the first to submit a review

Trustpilot