HellermannTyton 590-00010 dispenser pocket-sized reusable includes pen

MPN
590-00010
EAN-13
4031026171999
Order Code
04-2087
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £10.03 £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HellermannTyton's 590-00010 is an empty dispenser designed for hand-written labels. It is ideal for applications requiring cable marking and identification systems. This product supports self-laminating labels to ensure secure and durable labelling.
Type Hand-written label dispenser
Colour Yellow
Fitting type Adhesive
Labels per sheet 0
Material Type 100, vinyl
Misc Attribute 1 Empty Dispenser RO-PL-YE
Misc Attribute 2 Roll shape
Temperature Range -40 - +80°C

Reviews

Be the first to submit a review

Trustpilot