HellermannTyton 440-00045 VarioPlate filler grommet halogen-free black

MPN
440-00045
EAN-13
4031026686363
Order Code
04-2042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.860
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

HellermannTyton's VP_11-13_Blindplug-PL-BK is a halogen-free plastic grommet used as a filler. It comes in black and is available as a single piece. Typically used to seal unused holes, it provides protection and a clean finish in electrical and cable management applications.
Type Filler
Colour Black
Diameter 20mm
Dimensions (Ø) 20mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP_11-13_Blindplug-PL-BK

Reviews

Be the first to submit a review

Trustpilot