HellermannTyton 440-00043 VP Filler Blindplug 20pcs halogen-free plastic

MPN
440-00043
EAN-13
4031026686349
Order Code
04-2039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

HellermannTyton's VP_7-9_Blindplug-PL-BK (20) is a halogen-free plastic filler grommet available in black colour. The product is designed to effectively seal and fill unused openings, offering protection against environmental elements. It is typically used in electrical installations and machinery to ensure safety and durability.
Type Filler
Colour Black
Dimensions (L x W x H) 20 x 7 x 11 mm
Halogen-free Yes
Height 11mm
Length 20mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP_7-9_Blindplug-PL-BK (20)
Width 7mm

Reviews

Be the first to submit a review

Trustpilot