HellermannTyton 440-00042 VP Blindplug halogen-free plastic black 20pcs

MPN
440-00042
EAN-13
4031026686332
Order Code
04-2038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton VP_5-7_Blindplug-PL-BK is a black, halogen-free plastic filler used to seal unused openings. It is typically used in cable management to ensure safety and protection from dust and moisture. This package contains 20 pieces, ideal for both industrial and domestic applications.
Type Filler
Colour Black
Dimensions (L x W x H) 20 x 7 x 11 mm
Halogen-free Yes
Height 11mm
IP Rating IP65, IP66
Length 20mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP_5-7_Blindplug-PL-BK (20)
Width 7mm

Reviews

Be the first to submit a review

Trustpilot