HellermannTyton 440-00037 VarioPlate sleeve halogen-free TPE black

MPN
440-00037
EAN-13
4031026686769
Order Code
04-2033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The HellermannTyton 440-00037 Sleeve is a halogen-free, black TPE grommet. It provides insulation and protection for cables and is suitable for industrial applications. This durable sleeve is ideal for enhancing safety in wiring systems.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_29-30_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot