HellermannTyton 440-00036 VarioPlate sleeve halogen-free TPE black

MPN
440-00036
EAN-13
4031026686752
Order Code
04-2032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

HellermannTyton produces a halogen-free TPE sleeve designed to insulate and protect cables. The sleeve, known as the VP-L_28-29_Ins-sgl-PL-BK, is black and sold as a single piece. It is ideal for use in environments where durability and safety from halogens are crucial.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_28-29_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot