HellermannTyton 440-00035 VarioPlate Cable sleeve halogen-free TPE black

MPN
440-00035
EAN-13
4031026686745
Order Code
04-2031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HellermannTyton grommet sleeve 440-00035 is a halogen-free component manufactured from TPE, providing durability in various conditions. This black sleeve is specifically designed to ensure protection and insulation of cables. It is typically used in electrical or industrial applications to safeguard wiring.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_27-28_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot