HellermannTyton 440-00034 VarioPlate halogen-free TPE black sleeve

MPN
440-00034
EAN-13
4031026686738
Order Code
04-2029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

HellermannTyton manufactures the halogen-free TPE black sleeve, part number 440-00034. This grommet is designed for insulation and protection in various electrical applications. Its main attributes include durability, safety, and suitability for environments requiring halogen-free materials.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_26-27_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot