HellermannTyton 440-00032 VarioPlate Cable sleeve TPE black halogen-free

MPN
440-00032
EAN-13
4031026686653
Order Code
04-2027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

HellermannTyton's 440-00032 sleeve is a halogen-free, black TPE component designed for insulating and protecting cables. This single-piece grommet is ideal for use in environments where flame retardancy and environmental safety are crucial. It is commonly used in electrical installations to prevent cable chafing and enhance durability.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_24-25_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot