HellermannTyton 440-00031 VarioPlate sleeve TPE black halogen-free 1pc

MPN
440-00031
EAN-13
4031026686714
Order Code
04-2026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

HellermannTyton manufactures the VP-L_23-24_Ins-sgl-PL-BK Sleeve, made from halogen-free TPE in black. This grommet offers excellent protection and insulation, suitable for various electrical and cable management applications. It is ideal for use where safety and compliance with halogen-free specifications are essential.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_23-24_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot