HellermannTyton 440-00030 VP-L Cable sleeve halogen-free black TPE 1pc

MPN
440-00030
EAN-13
4031026686707
Order Code
04-2024
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures the VP-L_22-23_Ins-sgl-PL-BK grommet sleeve, which is black and halogen-free, designed using thermoplastic elastomer. This durable sleeve provides cable management and protection solutions, particularly suitable for environments requiring safety from toxic gases. It is commonly used in electrical installations and industrial applications to prevent cable abrasion and enhance longevity.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_22-23_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot