HellermannTyton 440-00027 VarioPlate Cable sleeve TPE black halogen-free

MPN
440-00027
EAN-13
4031026686486
Order Code
04-2021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

HellermannTyton's VP-L_19-20_Ins-sgl-PL-BK Sleeve is a halogen-free black grommet designed for secure cable management. Made from TPE, it is suitable for insulating, protecting, and organising cables in various applications. This product is particularly useful in environments where safety and compliance with halogen-free standards are essential.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_19-20_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot