HellermannTyton 440-00017 VP-S Sleeve halogen-free TPE black 1pc

MPN
440-00017
EAN-13
4031026686318
Order Code
04-2008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The HellermannTyton 440-00017 is a halogen-free TPE sleeve, designed in black with a single insulation for enhanced safety. This sleeve is ideal for protecting cables and wires, ensuring durability and resistance to harsh conditions. Common applications include electrical installations and cable management in environments where halogen-free materials are required.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 21.10 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-S_15-16_Ins-sgl-PL-BK
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot