HellermannTyton 440-00009 VarioPlate Cable sleeve halogen-free 20pcs

MPN
440-00009
EAN-13
4031026686639
Order Code
04-1987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by HellermannTyton, the VP-S_7-8_Ins-sgl-PL-BK (20) is a halogen-free plastic sleeve, supplied in black. This product is ideal for protecting and organising cables, with a focus on safety and durability. Commonly used in industrial and electrical applications, it comes in a package containing 20 pieces.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_7-8_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot