HellermannTyton 440-00006 VarioPlate halogen-free Cable sleeves 20pcs

MPN
440-00006
EAN-13
4031026686202
Order Code
04-1981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £32.97
10+ £30.58
100+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton produces the VP-S_4-5_Ins-sgl-PL-BK (20) sleeve, which is halogen-free and made from black plastic. This grommet is ideal for cable management and protection in various electrical installations. The pack contains 20 pieces, suitable for use where safety and environmental standards are required.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
IP Rating IP65, IP66
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_4-5_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot