HellermannTyton 440-00001 VarioPlate Cable grommet halogen-free IP66 black

MPN
440-00001
EAN-13
4031026686158
Order Code
04-1969
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HellermannTyton VarioPlate-10 Frame-PL-BK cable grommet is made from halogen-free polyamide 6.6, providing durability and safety. This black grommet, with the part number 440-00001, is suitable for various cable management needs. It is typically used in electrical installations to ensure secure and organised cable entry.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 61 x 96.50 x 21 mm
Halogen-free Yes
Height 21mm
IP Rating IP65, IP66
Length 61mm
Material Polyamide 6.6
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute VarioPlate-10_Frame-PL-BK
Width 96.50mm

Reviews

Be the first to submit a review

Trustpilot