HellermannTyton 440-00000 VarioPlate Cable grommet black plastic halogen-free

MPN
440-00000
EAN-13
4031026686141
Order Code
04-1968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.64 £17.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton's VarioPlate-4 Frame-PL-BK is a black, halogen-free plastic cable grommet designed for versatile cable management solutions. Its durable and non-toxic materials make it suitable for both industrial and domestic applications where safety and cable organisation are essential. With its effective grommet design, it provides a reliable way to secure and protect cables in various installations.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 61 x 72.80 x 21 mm
Halogen-free Yes
Height 21mm
Length 61mm
Material Plastic
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute VarioPlate-4_Frame-PL-BK
Width 72.80mm

Reviews

Be the first to submit a review

Trustpilot