HellermannTyton 435-01407 Terminal block 5 pins transparent 1pc

MPN
435-01407
EAN-13
4031026638270
Order Code
04-1956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HellermannTyton 435-01407 Terminal block is designed for secure and efficient electrical connections with a flexible fitting capacity of 1.5-6 mm² and features five pins. Its transparent design allows for easy visual inspection of proper wiring and connection status. This terminal block is ideal for use in electrical panel installations and EU standard applications.
Type Terminal Block
Number of Circuits 5
Wire Gauge 1.5mm²
Mounting Type Cable
Factory colour Transparent
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot