HellermannTyton 380-04005 LVK Heatshrink for 12-48mm Cables 0.6/1kV 1 piece

Image Representative of Range

HellermannTyton 380-04005 LVK Heatshrink for 12-48mm Cables 0.6/1kV 1 piece

MPN
380-04005
EAN-13
4031026510927
Order Code
12-0409
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

HellermannTyton produces the 380-04005 LVK-5x1.5-6 PO-X BK heatshrink without screw connectors. It is designed for cable diameters ranging from 12 to 48 mm and typically used for cable repair or as a protective ground sheath. This product aids in securing and insulating cables efficiently in various settings.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 48mm
Cable Ø range 12 - 48mm
Cable Ø up to 12mm
max. cross section 48mm
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute LVK-5x1.5-6 PO-X BK

Reviews

Be the first to submit a review

Trustpilot