HellermannTyton 341-32080 Heatshrink adhesive black 32mm shrink 4:1

Image Representative of Range

HellermannTyton 341-32080 Heatshrink adhesive black 32mm shrink 4:1

MPN
341-32080
EAN-13
4031026150031
Order Code
04-1893
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £59.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

HellermannTyton's heat shrink tubing with adhesive, model 341-32080, features a 4:1 shrink ratio, and measures 32 mm to 8 mm, providing a solid waterproof seal. Made from thin, flexible polyolefin, it is ideal for insulating and protecting cables and wires. Sold by the metre, this dual hose tubing offers reliable protection in automotive and electronics applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Misc Attribute EPS-400-32/8-PO-X-BK
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 32mm

Reviews

Be the first to submit a review

Trustpilot