HellermannTyton 341-24060 Heatshrink adhesive black 24mm 6mm shrinkage 4:1

Image Representative of Range

HellermannTyton 341-24060 Heatshrink adhesive black 24mm 6mm shrinkage 4:1

MPN
341-24060
EAN-13
4031026150017
Order Code
04-1891
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £48.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The HellermannTyton 341-24060 heat shrink tubing is a flexible and soft polyolefin product with a shrink ratio of 4:1. It includes an inner adhesive that provides a waterproof seal, making it ideal for cable insulation and protection. This tubing is suitable for applications requiring durable connections, such as in automotive and electrical installations.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Misc Attribute EPS-400-24/6-PO-X-BK
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 24mm

Reviews

Be the first to submit a review

Trustpilot