HellermannTyton 336-00489 Heatshrink 4.80mm/2.80mm transparent 1.22m

Image Representative of Range

HellermannTyton 336-00489 Heatshrink 4.80mm/2.80mm transparent 1.22m

Order Code:

04-1886

Brand: HellermannTyton MPN: 336-00489 EAN-13: 4031026149455
Qty Was Unit Price (Ex VAT)
1+ £23.45 £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 29/04/2026

HellermannTyton manufactures high-quality PTFE heat shrink tubing, known for its transparency and 2:1 shrinkage ratio, reducing from 4.80 mm to 2.80 mm. This thin, flexible, and non-flammable tubing is ideal for cable insulation and protection in various applications. With a length of 1.22 meters, it offers excellent durability without the need for adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Material PTFE
Max. temperature +260°C
Min. temperature -70°C
Misc Attribute TFE2-10-PTFE-CL
Nominal diameter (post-shrinkage) 2.80mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +330°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot