HellermannTyton 333-42400 Heatshrink Black 24mm 3:1 Fire Protection

Image Representative of Range

HellermannTyton 333-42400 Heatshrink Black 24mm 3:1 Fire Protection

MPN
333-42400
EAN-13
2050002287266
Order Code
12-0405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.37 £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

HellermannTyton's 333-42400 heat shrink is a black tubing with a 24 mm diameter that reduces to 8 mm, boasting a shrinkage ratio of 3:1. This versatile product, sold per metre, is without adhesive, making it ideal for insulating and protecting cables and wires. Common applications include electrical installations, maintenance, and repair tasks where a secure, protective covering is required.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF31-24/8-BK
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot