HellermannTyton 333-34003 TF34 Heatshrink flexible transparent 3:1 40mm 13mm

Image Representative of Range

HellermannTyton 333-34003 TF34 Heatshrink flexible transparent 3:1 40mm 13mm

MPN
333-34003
EAN-13
4031026227047
Order Code
04-1884
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The HellermannTyton 333-34003 heat shrink tubing is a transparent, thin-walled polyolefin material designed for cable insulation with a shrinkage ratio of 3:1. It is a flexible and pliable solution ideal for sealing and protecting cables. This heat-shrink tubing is typically used in electrical and electronic applications to provide strain relief and insulation.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Transparent
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF34-40/13-PO-X-CL
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 40mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot