HellermannTyton 333-30303 TF34 transparent Heatshrink 3mm 3:1 1m

Image Representative of Range

HellermannTyton 333-30303 TF34 transparent Heatshrink 3mm 3:1 1m

MPN
333-30303
EAN-13
4031026226569
Order Code
04-1865
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

HellermannTyton's 333-30303 is a transparent, thin-walled heatshrink tubing with a shrinkage ratio of 3:1. Made from polyolefin, it is flexible and ideal for cable insulation without adhesive. This product is typically used for electrical wire protection and bundling applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF34-3/1-PO-X-CL
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot