HellermannTyton 333-30153 TF34 Heatshrink tubing transparent 3:1 1m

Image Representative of Range

HellermannTyton 333-30153 TF34 Heatshrink tubing transparent 3:1 1m

MPN
333-30153
EAN-13
4031026226484
Order Code
04-1864
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

HellermannTyton 333-30153 is a transparent, thin-walled heat shrink tubing without adhesive. It features a 3:1 shrinkage ratio, providing reliable cable insulation and protection. Ideal for electrical applications, it can be suitable for bundling cables or adding strain relief.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF34-1.5/0.5-PO-X-CL
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot