HellermannTyton 323-50750 Tredux Heatshrink with adhesive 4:1 black 1 m

Image Representative of Range

HellermannTyton 323-50750 Tredux Heatshrink with adhesive 4:1 black 1 m

MPN
323-50750
EAN-13
4031026239804
Order Code
04-1859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.96
10+ £33.07
100+ £32.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The HellermannTyton 323-50750 is a robust self-adhesive heat shrink tubing with a 4:1 shrinkage ratio, ideal for providing waterproof sealing and abrasion protection. Featuring an internal layer of adhesive, it ensures strong, long-lasting seals for electrical connections and cables. This flexible tubing is suitable for automotive, marine, and industrial applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute TREDUX-MA47-75/22-PO-X-BK
Nominal diameter (post-shrinkage) 22mm
Nominal inside diameter (pre-shrinkage) 75mm
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot