HellermannTyton 323-50300 Heatshrink adhesive black 30mm 4:1 1m pack of 6

Image Representative of Range

HellermannTyton 323-50300 Heatshrink adhesive black 30mm 4:1 1m pack of 6

MPN
323-50300
EAN-13
4031026239774
Order Code
04-1857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 04/12/2026

The HellermannTyton 323-50300 is a robust heat-shrink tubing with a 4:1 shrinkage ratio and adhesive lining for secure sealing. It is designed to be abrasion-proof, waterproof, and flexible, making it ideal for protecting cables and connectors. Typical applications include electrical insulation and providing an extra layer of protection in demanding environments.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute TREDUX-MA47-30/8-PO-X-BK
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 30mm
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot